- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1300190021
1300190021
Woodhead / Molex
DB 4P MSPG Orange 2 Chain
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DB 4P MSPG Orange 2 Chain
Search Keywords: 1300190021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300190021
-
Alias/AKA:43303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:N/A
-
Number of Contacts:N/A
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$91.32
2
$89.51
3
$87.71
6 +
$85.96
Click for Quote
Log in
to unlock special pricing