- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300150112
1300150112
Woodhead / Molex
Cable Assembly Pigtail 2m 18AWG/22AWG Circular 19 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Pigtail 2m 18AWG/22AWG Circular 19 POS M Mini-Change®
Search Keywords: 1300150112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300150112
-
Alias/AKA:3R3N36E80M020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
3
$144.20
6
$141.31
12 +
$138.49
Click for Quote
Log in
to unlock special pricing