- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300140025
1300140025
Woodhead / Molex
Cable Assembly UL 1015 0.305m 16AWG Mini Change 6 POS M Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 0.305m 16AWG Mini Change 6 POS M Mini-ChangeA®
Search Keywords: 1300140025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300140025
-
Alias/AKA:2R6006A20A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$38.77
3
$38.00
6
$37.24
12 +
$36.49
Click for Quote
Log in
to unlock special pricing