- Home ›
- All Products›
- 1300131038
1300131038
Woodhead / Molex
Mini-Change A-Size Receptacle 4 Position Female Straight 16 AWG PVC 2m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 4 Position Female Straight 16 AWG PVC 2m
Search Keywords: 1300131038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300131038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Possible Replacement