- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300130593
1300130593
Woodhead / Molex
Cable Assembly Pigtail 0.305m 16AWG Circular 6 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Assembly Pigtail 0.305m 16AWG Circular 6 POS M Mini-Change®
Search Keywords: 1300130593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130593
-
Alias/AKA:1R6006A20A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$28.61
6
$28.04
12 +
$27.49
Click for Quote
Log in
to unlock special pricing