- Home ›
- All Products›
- 1300130587
1300130587
Woodhead / Molex
Cable Assembly 1m 16AWG Mini Change 6 POS F Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 1m 16AWG Mini Change 6 POS F Mini-ChangeA®
Search Keywords: 1300130587
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130587
-
Alias/AKA:1R6004A20M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/3/26