- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300130495
1300130495
Woodhead / Molex
Mini-Change A-Size Receptacle 5 Position Male Straight 16 AWG PVC 0.3m
Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 5 Position Male Straight 16 AWG PVC 0.3m
Search Keywords: 1300130495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130495
-
Alias/AKA:1R5006A20A1202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26