- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300130489
1300130489
Woodhead / Molex
Cable Assembly UL 1061 0.305m 18AWG Mini Change 5 POS M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1061 0.305m 18AWG Mini Change 5 POS M Mini-Change®
Search Keywords: 1300130489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130489
-
Alias/AKA:1R5006A17A120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$24.28
6
$23.80
12 +
$23.32
Click for Quote
Log in
to unlock special pricing