- Home ›
- All Products›
- 1300130418
1300130418
Woodhead / Molex
Female Mini Receptacle Straight Single Keyway 600VAC/DC 8A
Accessories Notify Me
RoHS Compliant
Description
+
Female Mini Receptacle Straight Single Keyway 600VAC/DC 8A
Search Keywords: 1300130418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130418
-
Alias/AKA:1R5000A20A1208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$56.70
7
$54.43
25 +
$52.25
Click for Quote
Log in
to unlock special pricing