- Home ›
- All Products›
- 1300130226
1300130226
Woodhead / Molex
Mini-Change A-Size Receptacle 3 Position Male Straight 16 AWG PVC 4m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 3 Position Male Straight 16 AWG PVC 4m
Search Keywords: 1300130226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$34.98
6
$34.28
12 +
$33.60
Click for Quote
Log in
to unlock special pricing
Possible Replacement