- Home ›
- All Products›
- 1300130224
1300130224
Woodhead / Molex
Cable Assembly UL 1015 2m 16AWG Mini Change 3 POS M Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly UL 1015 2m 16AWG Mini Change 3 POS M Mini-ChangeA®
Search Keywords: 1300130224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$21.89
6
$21.44
12 +
$21.01
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly UL 1015 2m 16AWG 3 POS IP67 Circular M Mini-Change®
In Stock:
6
Minimum Order:
4