- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1300130071
1300130071
Woodhead / Molex
Mini-Change A-Size Receptacle 12 Position Female Straight 16 AWG PVC 3.6m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Receptacle 12 Position Female Straight 16 AWG PVC 3.6m
Search Keywords: 1300130071
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300130071
-
Alias/AKA:1R2004A20F1202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$30.50
10
$28.97
20 +
$27.52
Click for Quote
Log in
to unlock special pricing