- Home ›
- All Products›
- 1300120593
1300120593
Woodhead / Molex
Cable Assembly TPE 10m 16AWG 12POS Circular to 12POS Circular F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TPE 10m 16AWG 12POS Circular to 12POS Circular F-M
Search Keywords: 1300120593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300120593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$660.15
2
$646.95
4 +
$634.01
Click for Quote
Log in
to unlock special pricing
Possible Replacement