- Home ›
- All Products›
- 1300120573
1300120573
Woodhead / Molex
Cable Assembly Cord Set 2m 16AWG Circular to Circular 10 to 10 POS F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 2m 16AWG Circular to Circular 10 to 10 POS F-M
Search Keywords: 1300120573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300120573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
12
$219.14
24
$208.18
48 +
$197.77
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Cable Assembly Cord Set 2m 16AWG Circular to Circular 10 to 10 POS F-M
In Stock:
7
Minimum Order:
1