- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300120339
1300120339
Woodhead / Molex
Cable Assembly Cord Set 5m 18AWG/22AWG Mini Change to Mini Change 19 to 19 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 5m 18AWG/22AWG Mini Change to Mini Change 19 to 19 POS F-M Mini-Change®
Search Keywords: 1300120339
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300120339
-
Alias/AKA:333030P80M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$294.50
3
$288.62
6
$282.85
12 +
$277.20
Click for Quote
Log in
to unlock special pricing