- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1300110079
Woodhead / Molex
1300110079
Mini-Change B-Size Double-Ended Cordset 7 Position Female Straight to Male Straight 16 AWG PVC 5m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change B-Size Double-Ended Cordset 7 Position Female Straight to Male Straight 16 AWG PVC 5m
Search Keywords: 1300110079
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Woodhead / Molex |
| Part No: | 1300110079 |
| Alias/AKA: | 227020A01M050 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | US |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 1300110079 RoHS compliant?
Yes, 1300110079 is RoHS compliant.
What is the lead time for 1300110079?
The standard lead time for 1300110079 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
6
$182.7848
12 +
$161.2785
Click for Quote
Log in
to unlock special pricing