- Home ›
- All Products›
- 1300110047
1300110047
Woodhead / Molex
Cable Assembly PVC 0.914m 16AWG 7POS Circular to 7POS Circular F-M
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.914m 16AWG 7POS Circular to 7POS Circular F-M
Search Keywords: 1300110047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300110047
-
Alias/AKA:227020A01F0301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$133.22
3
$127.89
11 +
$122.77
Click for Quote
Log in
to unlock special pricing