- Home ›
- All Products›
- 1300101377
1300101377
Woodhead / Molex
Mini-Change A-Size Double-Ended Cordset 6 Position Female Straight to Male Straight 16 AWG TPE 4m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Double-Ended Cordset 6 Position Female Straight to Male Straight 16 AWG TPE 4m
Search Keywords: 1300101377
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300101377
-
Alias/AKA:116020K13M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
9 Weeks
can ship
7/3/26