- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100533
1300100533
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG 4 POS IP67 Circular to 4 POS IP67 Circular F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG 4 POS IP67 Circular to 4 POS IP67 Circular F-M Mini-Change®
Search Keywords: 1300100533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100533
-
Alias/AKA:114020A01F120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$74.02
3
$72.53
6
$71.09
12 +
$69.67
Click for Quote
Log in
to unlock special pricing