- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100490
1300100490
Woodhead / Molex
Cable Assembly TC-ER 4m 16AWG Mini-C to Mini-C 3 to 3 POS M-F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 4m 16AWG Mini-C to Mini-C 3 to 3 POS M-F Mini-Change®
Search Keywords: 1300100490
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100490
-
Alias/AKA:113030K13M040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$74.27
3
$72.78
6
$71.33
12 +
$69.90
Click for Quote
Log in
to unlock special pricing