- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100238
1300100238
Woodhead / Molex
Cable Assembly STOOW 6.1m 16AWG Circular to Circular 3 to 3 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 6.1m 16AWG Circular to Circular 3 to 3 POS F-M Mini-Change®
Search Keywords: 1300100238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100238
-
Alias/AKA:113020A01F200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$71.83
3
$70.39
6
$68.98
12 +
$67.61
Click for Quote
Log in
to unlock special pricing