- Home ›
- All Products›
- 1300100234
1300100234
Woodhead / Molex
Double End Cordset Straight Male-Female Mini Single Keyway 600VAC/DC 13A
Accessories Notify Me
RoHS Compliant
Description
+
Double End Cordset Straight Male-Female Mini Single Keyway 600VAC/DC 13A
Search Keywords: 1300100234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100234
-
Alias/AKA:113020A01F1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26