- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100226
1300100226
Woodhead / Molex
Cable Assembly STOOW 2.7m 16AWG 3 POS IP67 Mini Change to 3 POS IP67 Mini Change F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 2.7m 16AWG 3 POS IP67 Mini Change to 3 POS IP67 Mini Change F-M Mini-Change®
Search Keywords: 1300100226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100226
-
Alias/AKA:113020A01F090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/3/26