- Home ›
- All Products›
- 1300100122
1300100122
Woodhead / Molex
Cable Assembly Cord Set 10m 16AWG Circular to Circular 5 to 5 POS M-F Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 10m 16AWG Circular to Circular 5 to 5 POS M-F Mini-ChangeA®
Search Keywords: 1300100122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100122
-
Alias/AKA:115033K13M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
7/2/26