- Home ›
- All Products›
- 1300100118
1300100118
Woodhead / Molex
Cable Assembly Circular TC-ER 1m 16AWG Mini-C to Mini-C 5 to 5 POS M-F Mini-ChangeA®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Circular TC-ER 1m 16AWG Mini-C to Mini-C 5 to 5 POS M-F Mini-ChangeA®
Search Keywords: 1300100118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100118
-
Alias/AKA:115033K13M010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Ships today, if you order in
Minimum Order Quantity:
3
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
3
$78.62
6
$75.51
12 +
$73.99
Click for Quote
Log in
to unlock special pricing