- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300100104
1300100104
Woodhead / Molex
Cable Assembly TC-ER 3m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly TC-ER 3m 16AWG Circular to Circular 5 to 5 POS F-M Mini-Change®
Search Keywords: 1300100104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300100104
-
Alias/AKA:115030K13M030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
3
$102.08
6
$100.04
12 +
$98.03
Click for Quote
Log in
to unlock special pricing