- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300080234
1300080234
Woodhead / Molex
Cable Assembly STOOW 3.66m 16AWG 12 POS IP67 Mini Change M Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly STOOW 3.66m 16AWG 12 POS IP67 Mini Change M Mini-Change®
Search Keywords: 1300080234
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300080234
-
Alias/AKA:302002A01F120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$193.04
3
$189.18
6
$185.40
12 +
$181.69
Click for Quote
Log in
to unlock special pricing