- Home ›
- All Products›
- 1300080158
1300080158
Woodhead / Molex
Cable Assembly PVC 1.828m 16AWG 12POS Circular F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.828m 16AWG 12POS Circular F
Search Keywords: 1300080158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300080158
-
Alias/AKA:302000A01F0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$158.76
3
$152.41
9 +
$146.30
Click for Quote
Log in
to unlock special pricing