- Home ›
- All Products›
- 1300080014
1300080014
Woodhead / Molex
Mini-Change C-Size Single-Ended Cordset 9 Position Male Straight 16 AWG PVC 5m
Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change C-Size Single-Ended Cordset 9 Position Male Straight 16 AWG PVC 5m
Search Keywords: 1300080014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300080014
-
Alias/AKA:309002A01M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
6
9 Weeks
can ship
7/3/26