- Home ›
- All Products›
- 1300070150
1300070150
Woodhead / Molex
Cable Assembly PVC 6.096m 16AWG 8POS Circular F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 6.096m 16AWG 8POS Circular F
Search Keywords: 1300070150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300070150
-
Alias/AKA:208000A01F2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$198.42
2
$190.48
7 +
$182.86
Click for Quote
Log in
to unlock special pricing