- Home ›
- All Products›
- 1300070118
1300070118
Woodhead / Molex
Single End Cordset Straight Male Mini Single Keyway 600VAC/DC 8A
Accessories Notify Me
RoHS Compliant
Description
+
Single End Cordset Straight Male Mini Single Keyway 600VAC/DC 8A
Search Keywords: 1300070118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300070118
-
Alias/AKA:207002A01F1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$126.34
4
$121.29
11 +
$116.44
Click for Quote
Log in
to unlock special pricing