- Home ›
- All Products›
- 1300061704
1300061704
Woodhead / Molex
Single End Cordset 90-deg Male Mini Single Keyway 600VAC/DC 8A
Accessories Notify Me
RoHS Compliant
Description
+
Single End Cordset 90-deg Male Mini Single Keyway 600VAC/DC 8A
Search Keywords: 1300061704
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061704
-
Alias/AKA:106003A01F0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
4
$61.32
8
$58.26
16 +
$55.35
Click for Quote
Log in
to unlock special pricing