- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300061427
1300061427
Woodhead / Molex
Cable Assembly Patch Cord 1.828m 18AWG 5 POS F
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Patch Cord 1.828m 18AWG 5 POS F
Search Keywords: 1300061427
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061427
-
Alias/AKA:105001K02F060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
12
$60.12
24
$57.12
48 +
$54.26
Click for Quote
Log in
to unlock special pricing