- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300061283
1300061283
Woodhead / Molex
Cable Assembly Cord Set 5m 18AWG 5 POS Mini Change F Mini-Change®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Cord Set 5m 18AWG 5 POS Mini Change F Mini-Change®
Search Keywords: 1300061283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061283
-
Alias/AKA:105000A07M050
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
COO:MX
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
8/3/26