- Home ›
- All Products›
- 1300061226
1300061226
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset 5 Position Female Straight 16 AWG PVC 10m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset 5 Position Female Straight 16 AWG PVC 10m
Search Keywords: 1300061226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061226
-
Alias/AKA:105000A01M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/27/26