- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300061165
1300061165
Woodhead / Molex
Mini-Change Molded Connector - 5 Pole - 7/8" Shell Size - Female - 6.00' (1.83m) Length - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change Molded Connector - 5 Pole - 7/8" Shell Size - Female - 6.00' (1.83m) Length - Yellow.
Search Keywords: 1300061165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061165
-
Alias/AKA:105000A01F0602
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
4
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$50.732
2
$46.120
4 +
$45.210
Click for Quote
Log in
to unlock special pricing