- Home ›
- All Products›
- 1300061162
1300061162
Woodhead / Molex
Cable Assembly PVC 0.914m 16AWG 5POS Circular F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 0.914m 16AWG 5POS Circular F
Search Keywords: 1300061162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061162
-
Alias/AKA:105000A01F0302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/6/26