- Home ›
- All Products›
- 1300061099
1300061099
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset 4 Position Male Right Angle 16 AWG PVC 91.4m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset 4 Position Male Right Angle 16 AWG PVC 91.4m
Search Keywords: 1300061099
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300061099
-
Alias/AKA:104003A01F300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
9 Weeks
can ship
7/27/26