- Home ›
- All Products›
- 1300060929
1300060929
Woodhead / Molex
Mini-Change A-Size Single-Ended Cordset 4 Position Female Right Angle 16 AWG PVC 10m
Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Single-Ended Cordset 4 Position Female Right Angle 16 AWG PVC 10m
Search Keywords: 1300060929
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060929
-
Alias/AKA:104001A01M100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/1/26