- Home ›
- All Products›
- 1300060703
1300060703
Woodhead / Molex
Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Male Straight 16 AWG TPE 6m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Change A-Size Double-Ended Cordset 3 Position Male Straight to Male Straight 16 AWG TPE 6m
Search Keywords: 1300060703
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060703
-
Alias/AKA:103006K13M060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$90.78
3
$88.96
6
$87.18
12 +
$85.44
Click for Quote
Log in
to unlock special pricing