- Home ›
- All Products›
- 1300060586
1300060586
Woodhead / Molex
Cable Assembly Mini Change 1.828m 18AWG Circular 3 POS M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Mini Change 1.828m 18AWG Circular 3 POS M
Search Keywords: 1300060586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060586
-
Alias/AKA:103002A03F0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
4
9 Weeks
can ship
7/3/26