- Home ›
- All Products›
- 1300060543
1300060543
Woodhead / Molex
Single End Cordset Straight Male Mini Single Keyway 600VAC/DC 13A
Accessories Notify Me
RoHS Compliant
Description
+
Single End Cordset Straight Male Mini Single Keyway 600VAC/DC 13A
Search Keywords: 1300060543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060543
-
Alias/AKA:103002A01F1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/27/26