- Home ›
- All Products›
- 1300060535
1300060535
Woodhead / Molex
Cable Assembly PVC 1.828m 16AWG 3POS Circular M
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly PVC 1.828m 16AWG 3POS Circular M
Search Keywords: 1300060535
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060535
-
Alias/AKA:103002A01F0601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/27/26