- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 1300060443
1300060443
Woodhead / Molex
Cable Assembly Mini Change 9.144m 16AWG Circular 3 POS F
Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Mini Change 9.144m 16AWG Circular 3 POS F
Search Keywords: 1300060443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300060443
-
Alias/AKA:103001A01F3001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/27/26