- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Metric ›
- 1300030034
1300030034
Woodhead / Molex
Quick Change - 3Poles - Male - 12 In - AWG 10 - PVC
Accessories Notify Me
RoHS Compliant
Description
+
Quick Change - 3Poles - Male - 12 In - AWG 10 - PVC
Search Keywords: 1300030034
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300030034
-
Alias/AKA:32420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
9 Weeks
can ship
7/3/26