- Home ›
- All Products›
- 1300000299
1300000299
Woodhead / Molex
Quick Change Cable Assembly 3 Position Female Straight 10 AWG 15.2m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Change Cable Assembly 3 Position Female Straight 10 AWG 15.2m
Search Keywords: 1300000299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1300000299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
16
9 Weeks
can ship
7/2/26
Possible Replacement