- Home ›
- All Products›
- 1212040007
1212040007
Woodhead / Molex
Mpm Din Valve Connector, Form C, External Thread, 3 Pole Plus Ground Terminal, 250V Ac/Dc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mpm Din Valve Connector, Form C, External Thread, 3 Pole Plus Ground Terminal, 250V Ac/Dc
Search Keywords: 1212040007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1212040007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
9 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
75
$5.73
150
$5.62
300 +
$5.51
Click for Quote
Log in
to unlock special pricing