- Home ›
- All Products›
- 1212030009
1212030009
Woodhead / Molex
Mpm Din Valve Connector, Form B, External Thread, 2 Pole Plus Ground Terminal, 250V Ac/Dc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mpm Din Valve Connector, Form B, External Thread, 2 Pole Plus Ground Terminal, 250V Ac/Dc
Search Keywords: 1212030009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1212030009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
19
$3.47
50
$3.41
100
$3.34
200 +
$3.28
Click for Quote
Log in
to unlock special pricing
Possible Replacement