- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- 1212010001
1212010001
Woodhead / Molex
DIN Valve Connector - BRAD - mPm® - Form A - External Thread - 2 Pole - Ground Terminal - 250 Vac - 300 Vdc.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN Valve Connector - BRAD - mPm® - Form A - External Thread - 2 Pole - Ground Terminal - 250 Vac - 300 Vdc.
Search Keywords: 1212010001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1212010001
-
Alias/AKA:C28200N0R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Minimum Order Quantity:
36
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
30
$2.17
50
$2.13
100
$2.09
200 +
$2.05
Click for Quote
Log in
to unlock special pricing