- Home ›
- All Products›
- 1210641756
1210641756
Woodhead / Molex
Mpm Din Valve Connector, Form C, Internal Thread, 2 Pole Plus Ground Terminal, 250V Ac/30
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mpm Din Valve Connector, Form C, Internal Thread, 2 Pole Plus Ground Terminal, 250V Ac/30
Search Keywords: 1210641756
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Woodhead / Molex
-
Part No:1210641756
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$6.48
25
$6.35
50
$6.23
100 +
$6.10
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Molex Connector - Series 182 - M6 T - Wpcb - C3 - 24V - Red LED
In Stock:
762
Minimum Order:
25